Part Details for MR-10440 by Thomas & Betts
Overview of MR-10440 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
61082-104409PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 100 Position, Receptacle, Dual Row. | |
61083-104406LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for MR-10440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $2.8600 | Buy Now |