Part Details for MR-20F by Honda Tsushin Kogyo Co Ltd
Overview of MR-20F by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8266
|
Newark | Electric Connectors/Honda Connector |Honda MR-20F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$3.9300 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
800 Partner Stock |
|
$2.6400 / $3.6400 | Buy Now |
DISTI #
16970063
|
Verical | Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount Min Qty: 23 Package Multiple: 1 | Americas - 800 |
|
$2.4400 / $2.7800 | Buy Now |
DISTI #
83627624
|
Verical | Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount Min Qty: 20 Package Multiple: 1 | Americas - 50 |
|
$3.6446 / $3.9591 | Buy Now |
|
Quest Components | 40 |
|
$5.0280 / $7.5420 | Buy Now | |
|
Quest Components | 3 |
|
$6.6370 / $9.0504 | Buy Now | |
|
Master Electronics | Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
800 Partner Stock |
|
$2.6400 / $3.6400 | Buy Now |
Part Details for MR-20F
MR-20F CAD Models
MR-20F Part Data Attributes
|
MR-20F
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-20F
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for MR-20F
This table gives cross-reference parts and alternative options found for MR-20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR-20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR-20F+ | Rectangular Connector, | Honda Tsushin Kogyo Co Ltd | MR-20F vs MR-20F+ |