Part Details for MR-20M by Honda Tsushin Kogyo Co Ltd
Overview of MR-20M by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8271
|
Newark | Electric Connectors/Honda Connector |Honda MR-20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 618 |
|
$3.8800 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 20 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
618 Partner Stock |
|
$2.5800 / $6.7600 | Buy Now |
|
Quest Components | 38 |
|
$4.4780 / $6.7170 | Buy Now | |
|
Master Electronics | Conn Rectangular M 20 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
618 Partner Stock |
|
$2.5800 / $6.7600 | Buy Now |
Part Details for MR-20M
MR-20M CAD Models
MR-20M Part Data Attributes:
|
MR-20M
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-20M
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |