Part Details for MR-20RFD2+ by Honda Tsushin Kogyo Co Ltd
Overview of MR-20RFD2+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-20RFD2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8275
|
Newark | Honda Connector |Honda MR-20RFD2+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular F 20 POS 2.6mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$7.6800 / $18.5100 | Buy Now |
Part Details for MR-20RFD2+
MR-20RFD2+ CAD Models
MR-20RFD2+ Part Data Attributes:
|
MR-20RFD2+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-20RFD2+
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, 20 Contact(s), Male, 0.102 inch Pitch, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.512 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.291 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.102 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5908 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |