Part Details for MR-34FG by Honda Tsushin Kogyo Co Ltd
Overview of MR-34FG by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-34FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8286
|
Newark | Honda Connector |Honda MR-34FG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.5900 / $27.0800 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 24 POS 2.6mm Solder Lug ST Cable Mount RoHS: Compliant |
7 Partner Stock |
|
$8.2600 / $12.2100 | Buy Now |
|
Master Electronics | Conn Rectangular F 24 POS 2.6mm Solder Lug ST Cable Mount RoHS: Compliant |
7 Partner Stock |
|
$8.2600 / $12.2100 | Buy Now |
Part Details for MR-34FG
MR-34FG CAD Models
MR-34FG Part Data Attributes
|
MR-34FG
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-34FG
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |