Part Details for MR-34MG by Honda Tsushin Kogyo Co Ltd
Overview of MR-34MG by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-34MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8292
|
Newark | Honda Connector |Honda MR-34MG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$16.1200 / $22.2900 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 34 POS 2.6mm ST Thru-Hole RoHS: Compliant |
115 Partner Stock |
|
$6.8100 / $16.4300 | Buy Now |
DISTI #
16970098
|
Verical | Conn Rectangular M 34 POS 2.6mm ST Thru-Hole Min Qty: 6 Package Multiple: 1 | Americas - 115 |
|
$7.1800 / $11.5100 | Buy Now |
|
Master Electronics | Conn Rectangular M 34 POS 2.6mm ST Thru-Hole RoHS: Compliant |
115 Partner Stock |
|
$6.8100 / $16.4300 | Buy Now |
Part Details for MR-34MG
MR-34MG CAD Models
MR-34MG Part Data Attributes
|
MR-34MG
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-34MG
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |