MR02X3303FAL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP

Overview of MR02X3303FAL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MR02X3303FAL by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-MR02X3303FALTR-ND
DigiKey RES 330K OHM 1% 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0047
$0.0047 Buy Now
DISTI # 791-MR02X3303FAL
Mouser Electronics Thick Film Resistors - SMD 330 kOhms 25 V 50 mW 1 % 0201 100 PPM / C AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0290
  • 100 $0.0110
  • 1,000 $0.0050
  • 10,000 $0.0030
$0.0030 / $0.1000 Order Now

CAD Models for MR02X3303FAL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR02X3303FAL by Walsin Technology Corporation

MR02X3303FAL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. MR02X3303FAL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR02X3303FAL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR02X3303FAL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR02X3303FAL would you like to use for your alert(s)?
  • Please alert me when MR02X3303FAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR02X3303FAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR02X3303FAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR02X3303FAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR02X3303FAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR02X3303FAL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: