Part Details for MR04X1002FTLV by Walsin Technology Corporation
Overview of MR04X1002FTLV by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR04X1002FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2563
|
Newark | Res, 10K, 1%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Walsin MR04X1002FTLV Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6790 |
|
$0.0060 / $0.0240 | Buy Now |
DISTI #
MR04X1002FTLV
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 62.5mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
DISTI #
SMC-MR04X1002FTLV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210105 | 10000 |
|
RFQ | |
DISTI #
SMC-MR04X1002FTLV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200310 | 1147 |
|
RFQ | |
DISTI #
SMC-MR04X1002FTLV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200228 | 898 |
|
RFQ |