Part Details for MR04X1003FTLV by Walsin Technology Corporation
Overview of MR04X1003FTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR04X1003FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2564
|
Newark | Res, 100K, 1%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Walsin MR04X1003FTLV Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8059 |
|
$0.0060 / $0.0240 | Buy Now |