Part Details for MR04X103JTLV by Walsin Technology Corporation
Overview of MR04X103JTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR04X103JTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR04X103JTLV
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 62.5mW, ±5%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0009 | RFQ |