Part Details for MR06X203 JTL by Walsin Technology Corporation
Overview of MR06X203 JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR06X203 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR06X203JTLTR-ND
|
DigiKey | RES 20K OHM 5% 1/8W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
791-MR06X203JTL
|
Mouser Electronics | Thick Film Resistors - SMD 20 kOhms 75 V 125 mW 5 % 0603 100 PPM / C AEC-Q200 | 0 |
|
$0.0010 / $0.1000 | Order Now |
DISTI #
MR06X203 JTL
|
Avnet Asia | Res General Purpose Thick Film 0603 20k Ohm 5% 1/8W ?100ppm/?C Molded Paper T/R (Alt: MR06X203 JTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |