There are no models available for this part yet.
Overview of MR06X3000FTLV by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MR06X3000FTLV by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR06X3000FTLV
|
TME | Resistor: thick film, SMD, 0603, 300Ω, 100mW, ±1% Min Qty: 5000 | 0 |
|
$0.0010 | RFQ |