Part Details for MR08X5601FTL by Walsin Technology Corporation
Overview of MR08X5601FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR08X5601FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR08X5601FTLTR-ND
|
DigiKey | RES 5.6K OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0063 | Buy Now |
DISTI #
791-MR08X5601FTL
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 kOhms 150 V 250 mW (1/4 W) 1 % 0805 100 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
MR08X5601FTL
|
TME | Resistor: thick film, SMD, 0805, 5.6kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 100 | 10297 |
|
$0.0040 / $0.0222 | Buy Now |
Part Details for MR08X5601FTL
MR08X5601FTL CAD Models
MR08X5601FTL Part Data Attributes
|
MR08X5601FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR08X5601FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MR08X5601FTL
This table gives cross-reference parts and alternative options found for MR08X5601FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR08X5601FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED5601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X5601FTL vs RK73H2AGTED5601F |
RAF05K562FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X5601FTL vs RAF05K562FBG |
RAF05K562FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X5601FTL vs RAF05K562FTG |
RAF05K562FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X5601FTL vs RAF05K562FBL |
CRM0805AFX-5601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MR08X5601FTL vs CRM0805AFX-5601ELF |
RAF05K562FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X5601FTL vs RAF05K562FTL |
CRS0805AFX-5601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MR08X5601FTL vs CRS0805AFX-5601ELF |
MR08X5601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MR08X5601FTL vs MR08X5601FBL |
RMH10FT5601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MR08X5601FTL vs RMH10FT5601 |
WF08P5601FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MR08X5601FTL vs WF08P5601FTLV |