Part Details for MR08X682JTLV by Walsin Technology Corporation
Overview of MR08X682JTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR08X682JTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR08X682JTLV
|
TME | Resistor: thick film, SMD, 0805, 6.8kΩ, 125mW, ±5%, 100ppm/°C Min Qty: 5000 | 5000 |
|
$0.0023 | Buy Now |