There are no models available for this part yet.
Overview of MR10X1331FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR10X1331FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-MR10X1331FTLTR-ND
|
DigiKey | RES 1.33K OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0336 | Buy Now | |
DISTI #
791-MR10X1331FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1.33 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
CAD Models for MR10X1331FTL by Walsin Technology Corporation
Part Data Attributes for MR10X1331FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; MIL-STD-202
|
Resistance
|
1330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MR10X1331FTL
This table gives cross-reference parts and alternative options found for MR10X1331FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X1331FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-1331ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | MR10X1331FTL vs CRS1210AFX-1331ELF |
CRG1210F1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | MR10X1331FTL vs CRG1210F1K33 |
RM13FTN1331 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | MR10X1331FTL vs RM13FTN1331 |
CLF12101K331%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X1331FTL vs CLF12101K331%100PPM/KNB4 |
RTT121331FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | MR10X1331FTL vs RTT121331FP3 |
RMC-201331FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | MR10X1331FTL vs RMC-201331FB |
CR35-1331FB | Fixed Resistor, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | MR10X1331FTL vs CR35-1331FB |
RM14F1331CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MR10X1331FTL vs RM14F1331CT |
RK73H2ETTE1331F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X1331FTL vs RK73H2ETTE1331F |
MCR25JZHF1331 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | MR10X1331FTL vs MCR25JZHF1331 |