Part Details for MR110C2NBB by APEM Inc
Overview of MR110C2NBB by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR110C2NBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR110C2NBB-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-MR110C2NBB
|
Mouser Electronics | Rocker Switches Power Rocker Switch RoHS: Compliant | 0 |
|
$1.1500 | Order Now |