Part Details for MR12X24R0FTLV by Walsin Technology Corporation
Overview of MR12X24R0FTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR12X24R0FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR12X24R0FTLV
|
TME | Resistor: thick film, SMD, 1206, 24Ω, 250mW, ±1% Min Qty: 5000 | 0 |
|
$0.0037 | RFQ |