Part Details for MR2000 by Freescale Semiconductor
Overview of MR2000 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2000
MR2000 CAD Models
MR2000 Part Data Attributes
|
MR2000
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR2000
Freescale Semiconductor
RECTIFIER DIODE,50V V(RRM),DO-203AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |