Part Details for MR2001 by Motorola Semiconductor Products
Overview of MR2001 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 |
|
$9.6570 / $11.7450 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for MR2001
MR2001 CAD Models
MR2001 Part Data Attributes
|
MR2001
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR2001
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 20A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MR2001
This table gives cross-reference parts and alternative options found for MR2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5814R | Rectifier Diode, | Sensitron Semiconductors | MR2001 vs JANS1N5814R |
JAN1N5814 | Rectifier Diode, | Sensitron Semiconductors | MR2001 vs JAN1N5814 |
1N5814 | Rectifier Diode, | Sensitron Semiconductors | MR2001 vs 1N5814 |
JANS1N5814 | Rectifier Diode, | Sensitron Semiconductors | MR2001 vs JANS1N5814 |