Part Details for MR2400R by Motorola Mobility LLC
Overview of MR2400R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2400R
MR2400R CAD Models
MR2400R Part Data Attributes
|
MR2400R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MR2400R
Motorola Mobility LLC
24A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 339-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 339-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MR2400R
This table gives cross-reference parts and alternative options found for MR2400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3615RE3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | MR2400R vs 1N3615RE3 |
1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | MR2400R vs 1N6912UTK2CS |
UES701RHR2 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-4, | Microsemi Corporation | MR2400R vs UES701RHR2 |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | MR2400R vs JAN1N6912UTK2CS |
1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | MR2400R vs 1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | MR2400R vs JANTXV1N6912UTK2CS |
JANTXV1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon | Microchip Technology Inc | MR2400R vs JANTXV1N6912UTK2CS |
JAN1N6912UTK2CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | MR2400R vs JAN1N6912UTK2CS |