-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR3FT50L0CT-ND
|
DigiKey | RES 0.05 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3750 In Stock |
|
$0.4275 / $1.2000 | Buy Now |
DISTI #
MR3FT50L0
|
Avnet Americas | Res Metal Film 0.05 Ohm 1% 3W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: MR3FT50L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5056 / $0.5530 | Buy Now |
DISTI #
708-MR3FT50L0
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.05Ohms 3W 400 ppm 1% Molded 2 Leads RoHS: Compliant | 830 |
|
$0.4790 / $1.2000 | Buy Now |
|
Future Electronics | RES 0.05 OHM 3W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4820 / $0.5640 | Buy Now |
DISTI #
MR3FT50L0
|
Avnet Americas | Res Metal Film 0.05 Ohm 1% 3W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: MR3FT50L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5056 / $0.5530 | Buy Now |
DISTI #
MR3FT50L0
|
Avnet Americas | Res Metal Film 0.05 Ohm 1% 3W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: MR3FT50L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5056 / $0.5530 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 3W, 0.05 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9875 / $1.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR3FT50L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR3FT50L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 3W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.21 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |