Resistors
MR3FT85L0
SEI Stackpole Electronics Inc
Description: Fixed Resistor

Overview of MR3FT85L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MR3FT85L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MR3FT85L0-ND
DigiKey RES 0.085 OHM 1% 3W AXIAL Min Qty: 750 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $0.4979
$0.4979 Buy Now
DISTI # MR3FT85L0
Avnet Americas RES 85M OHM 1% 3W 50PPM/ C TO 400PPM/ C AXL TH - Tape and Reel (Alt: MR3FT85L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-MR3FT85L0
Mouser Electronics Current Sense Resistors - Through Hole RES, CS, 3W, 0.085 ohm, 1% AXIAL RoHS: Compliant 0
  • 750 $0.4520
  • 2,250 $0.4420
$0.4420 / $0.4520 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks 0
  • 750 $0.5270
$0.5270 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.5640
  • 1,500 $0.5270
  • 3,000 $0.4940
  • 6,000 $0.4820
$0.4820 / $0.5640 Buy Now
NAC RESISTOR, CURRENT SENSING, 3W, 0.085 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 750 Package Multiple: 750 0
  • 750 $1.3170
  • 3,750 $1.1290
  • 18,750 $0.9875
$0.9875 / $1.3170 Buy Now

CAD Models for MR3FT85L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MR3FT85L0 by SEI Stackpole Electronics Inc

MR3FT85L0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
NON INDUCTIVE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR, 14 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
0.085 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. MR3FT85L0
    SEI Stackpole Electronics Inc
    Fixed Resistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR3FT85L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR3FT85L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MR3FT85L0 would you like to use for your alert(s)?
  • Please alert me when MR3FT85L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR3FT85L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR3FT85L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR3FT85L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR3FT85L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR3FT85L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: