Part Details for MR46B-10-100 by ETI Systems
Overview of MR46B-10-100 by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR46B-10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7535
|
Newark | Wirewound Potentiometer, 100 Ohm, 0.05, 5W, Track Resistance:100Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 5%, Product Range:Mr46 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems MR46B-10-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.9900 / $160.4500 | Buy Now |
DISTI #
882-MR46B-10-100
|
Mouser Electronics | Precision Potentiometers 5W 100ohms 3% RoHS: Compliant | 4 |
|
$159.1100 / $179.1700 | Buy Now |
DISTI #
70089361
|
RS | Potentiometer Wirewound 100 Ohms Power 5W Bushing Rotary 10 Turns MR46B Series | ETI Systems MR46B-10-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.6900 / $226.6200 | RFQ |
DISTI #
1307105
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.5585 | Buy Now |
Part Details for MR46B-10-100
MR46B-10-100 CAD Models
MR46B-10-100 Part Data Attributes:
|
MR46B-10-100
ETI Systems
Buy Now
|
Compare Parts:
MR46B-10-100
ETI Systems
|
Samacsys Manufacturer | ETI Systems |