-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 1MX16, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1054-ND
|
DigiKey | IC RAM 16MBIT PARALLEL 54TSOP2 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
488 In Stock |
|
$31.9029 / $41.7500 | Buy Now |
DISTI #
936-MR4A16BYS35
|
Mouser Electronics | MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM RoHS: Compliant | 4 |
|
$31.3400 / $41.3800 | Buy Now |
|
Future Electronics | MRAM 16M-Bit 3.3V 54-Pin TSOP Tray RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Tray | 0Tray |
|
$30.7700 | Buy Now |
DISTI #
MR4A16BYS35
|
EBV Elektronik | FRAM / MRAM (Alt: MR4A16BYS35) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR4A16BYS35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR4A16BYS35
Everspin Technologies
Memory Circuit, 1MX16, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.009 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 0.000035 ms |