Part Details for MR4A16BYS35R by Everspin Technologies
Overview of MR4A16BYS35R by Everspin Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR4A16BYS35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR4A16BYS35R-ND
|
DigiKey | IC RAM 16MBIT PARALLEL 54TSOP2 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.8700 | Buy Now |
DISTI #
936-MR4A16BYS35R
|
Mouser Electronics | MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM RoHS: Compliant | 0 |
|
$29.3400 | Order Now |
|
Future Electronics | MRAM 16M-Bit 3.3V 54-Pin TSOP Tray RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$28.7700 | Buy Now |
Part Details for MR4A16BYS35R
MR4A16BYS35R CAD Models
MR4A16BYS35R Part Data Attributes
|
MR4A16BYS35R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR4A16BYS35R
Everspin Technologies
Memory Circuit, 1MX16, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.009 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 0.000035 ms |
Alternate Parts for MR4A16BYS35R
This table gives cross-reference parts and alternative options found for MR4A16BYS35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR4A16BYS35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR4A16BCYS35R | Memory Circuit, 1MX16, CMOS, PDSO54, TSOP2-54 | Everspin Technologies | MR4A16BYS35R vs MR4A16BCYS35R |
MR4A16BMYS35R | Memory Circuit, 1MX16, CMOS, PDSO54, ROHS COMPLIANT, MS-024, TSOP2-54 | Everspin Technologies | MR4A16BYS35R vs MR4A16BMYS35R |