-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES, AXIAL, METAL ALLOY, 0.02ohm, 1% +/-TOL, -50, 50PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR5FB20L0-ND
|
DigiKey | RES 0.02 OHM 1% 5W AXIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0504 | Buy Now |
DISTI #
MR5FB20L0
|
Avnet Americas | Res Metal Film 0.02 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: MR5FB20L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5888 / $0.6440 | Buy Now |
DISTI #
708-MR5FB20L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 5W, 0.02 ohm, 1% AXIAL RoHS: Compliant | 0 |
|
$0.7960 / $0.8040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.7240 | Buy Now |
DISTI #
MR5FB20L0
|
Avnet Americas | Res Metal Film 0.02 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: MR5FB20L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5888 / $0.6440 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 5W, 0.02 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1500 / $1.5330 | Buy Now |
|
South Electronics | MR5FB20L0 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR5FB20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR5FB20L0
SEI Stackpole Electronics Inc
RES, AXIAL, METAL ALLOY, 0.02ohm, 1% +/-TOL, -50, 50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.38 mm | |
Package Length | 23.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |