-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MR5FT8L00CT-ND
|
DigiKey | RES 0.008 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6464 / $1.4100 | Buy Now |
DISTI #
MR5FT8L00
|
Avnet Americas | Res Metal Element 8MilliOhm 1% 5W ±50ppm/°C to±400ppm/°C Molded Axial T/R - Tape and Reel (Alt: MR5FT8L00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5888 / $0.6440 | Buy Now |
DISTI #
708-MR5FT8L00
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 5W, 0.008 ohm, 1% AXIAL RoHS: Compliant | 0 |
|
$0.6190 / $0.6460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5610 / $0.6570 | Buy Now | |
DISTI #
MR5FT8L00
|
Avnet Americas | Res Metal Element 8MilliOhm 1% 5W ±50ppm/°C to±400ppm/°C Molded Axial T/R - Tape and Reel (Alt: MR5FT8L00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5888 / $0.6440 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 5W, 0.008 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1500 / $1.5330 | Buy Now |
|
South Electronics | MR5FT8L00 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR5FT8L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR5FT8L00
SEI Stackpole Electronics Inc
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.38 mm | |
Package Length | 23.5 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |