MR5FTR100
SEI Stackpole Electronics Inc
Description: RES, AXIAL, METAL ALLOY, 0.1ohm, 1% +/-TOL, -50, 50PPM TC

Overview of MR5FTR100 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MR5FTR100 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MR5FTR100CT-ND
DigiKey RES 0.1 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3
In Stock
  • 1 $2.1600
  • 10 $1.2680
  • 25 $1.0404
  • 50 $0.9012
  • 100 $0.7850
  • 250 $0.6602
  • 500 $0.5835
  • 1,000 $0.5192
  • 1,500 $0.5000
$0.5000 / $2.1600 Buy Now
DISTI # MR5FTR100
Avnet Americas Res Metal Film 0.1 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: MR5FTR100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.6440
  • 1,000 $0.6348
  • 2,000 $0.6256
  • 3,000 $0.6164
  • 4,000 $0.6072
  • 5,000 $0.5980
  • 50,000 $0.5888
$0.5888 / $0.6440 Buy Now
DISTI # 708-MR5FTR100
Mouser Electronics Current Sense Resistors - Through Hole 0.1Ohms 5W 400ppm 1% Molded 2 Leads RoHS: Compliant 158
  • 1 $1.4100
  • 10 $1.1900
  • 25 $1.1600
  • 50 $1.0600
  • 100 $0.8610
  • 250 $0.7680
  • 500 $0.6460
  • 1,000 $0.5750
$0.5750 / $1.4100 Buy Now
Future Electronics MR Series 5W 100 mOhm ±1% Molded Through Hole Axial Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 500 $0.6150
  • 1,000 $0.6000
  • 1,500 $0.5950
  • 2,000 $0.5850
  • 2,500 $0.5700
$0.5700 / $0.6150 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.6570
  • 1,000 $0.6130
  • 2,000 $0.5750
  • 4,000 $0.5610
$0.5610 / $0.6570 Buy Now
NAC RESISTOR, CURRENT SENSING, 5W, 0.1 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 500 $1.5330
  • 2,500 $1.3140
  • 12,500 $1.1500
$1.1500 / $1.5330 Buy Now

CAD Models for MR5FTR100 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MR5FTR100 by SEI Stackpole Electronics Inc

MR5FTR100
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.91 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.38 mm
Package Length
23.5 mm
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. MR5FTR100
    SEI Stackpole Electronics Inc
    RES, AXIAL, METAL ALLOY, 0.1ohm, 1% +/-TOL, -50, 50PPM TC
    VS

Related Parts for MR5FTR100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR5FTR100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR5FTR100 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MR5FTR100 would you like to use for your alert(s)?
  • Please alert me when MR5FTR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR5FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR5FTR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR5FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR5FTR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR5FTR100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: