Part Details for MR821 by Diotec Semiconductor AG
Overview of MR821 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MR821-ND
|
DigiKey | DIODE GEN PURP 100V 5A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1168 | Buy Now |
DISTI #
637-MR821
|
Mouser Electronics | Rectifiers Diode, Fast, P600, 100V, 5A, 150C RoHS: Compliant | 0 |
|
$0.0840 / $0.5900 | Order Now |
DISTI #
V72:2272_21766972
|
Arrow Electronics | Diode Switching 100V 5A 2-Pin Case P-600 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1925 Container: Cut Strips | Americas - 767 |
|
$0.0965 / $0.3363 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - P600 - 100V - 5A - 300ns RoHS: Compliant | 0 |
|
$0.0666 / $0.0886 | Buy Now |
DISTI #
MR821-DIO
|
TME | Diode: rectifying, THT, 100V, 5A, Ammo Pack, Ifsm: 300A, Ø8x7,5mm Min Qty: 5 | 955 |
|
$0.0840 / $0.1670 | Buy Now |
Part Details for MR821
MR821 CAD Models
MR821 Part Data Attributes:
|
MR821
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MR821
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR821
This table gives cross-reference parts and alternative options found for MR821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI821 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, P600, 2 PIN | Vishay Semiconductors | MR821 vs GI821 |