There are no models available for this part yet.
Overview of MR826 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MR826 by SEMIKRON
Part Data Attributes for MR826 by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.3 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MR826
This table gives cross-reference parts and alternative options found for MR826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL826 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | MR826 vs RL826 |
RL826-B | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | MR826 vs RL826-B |
MR826 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | MR826 vs MR826 |
Related Parts for MR826
-
JANTX1N5804Rectifier Diodes
-
BZX84C10Zener Diodes
-
C0805C104J5RACFixed Capacitors
-
MRT100KP160AE3Transient Suppressors
-
IRF5M5210Power Field-Effect Transistors
-
MCR10EZPF1002Fixed Resistors
-
MAX851ESASwitching Regulator or Controllers
-
JANTXV2N5116Small Signal Field-Effect Transistors
-
CMPT2222ATRSmall Signal Bipolar Transistors