Part Details for MR83AUPE-144S20 by Delta Electronics Inc
Overview of MR83AUPE-144S20 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR83AUPE-144S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-MR83AUPE-144S20-ND
|
DigiKey | MOTOR 83X81MM 115/230 VAC IP54 Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$40.2722 / $43.9100 | Buy Now |
DISTI #
108-MR83AUPE-144S20
|
Mouser Electronics | AC, DC & Servo Motors EC Motor, 15W RoHS: Compliant | 0 |
|
$43.1500 | Order Now |
DISTI #
75114297
|
RS | Motor Round-83mm Diameter x 81mm W 115/230 VAC 2 Leads 1550 RPM IP54 | Delta Electronics MR83AUPE-144S20 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 24 | 0 |
|
$38.9400 | Buy Now |