Part Details for MR9356380K00ABE66 by Vishay Intertechnologies
Overview of MR9356380K00ABE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR9356380K00ABE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR9356380K00ABE66
|
Avnet Americas | Res Wirewound 380K Ohm 0.05% 1/5W ±10ppm/°C Molded Axial Thru-Hole Bulk - Bulk (Alt: MR9356380K00ABE66) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |