MRA-1013R00FE12
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 10W, 13ohm, 1% +/-Tol, -30,30ppm/Cel,

Overview of MRA-1013R00FE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MRA-1013R00FE12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 25Y5060
Newark Mra-10 13 1% E12 E3 |Vishay MRA-1013R00FE12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $120.5800
  • 5 $115.7400
  • 10 $104.3100
  • 25 $100.4000
  • 50 $98.9400
  • 100 $96.5300
$96.5300 / $120.5800 Buy Now
DISTI # MRA-1013R00FE12
Avnet Americas MRA-10 13 1% E12 e3 - Bulk (Alt: MRA-1013R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $7.3179
  • 110 $7.2141
  • 210 $7.0584
  • 500 $4.2161
  • 1,000 $3.6660
  • 5,000 $3.6096
  • 10,000 $3.5250
$3.5250 / $7.3179 Buy Now

CAD Models for MRA-1013R00FE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MRA-1013R00FE12 by Vishay Intertechnologies

MRA-1013R00FE12
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.016 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.22 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Rated Temperature
25 °C
Resistance
13 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
9.5394 V
Want to compare parts?
  1. MRA-1013R00FE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 10W, 13ohm, 1% +/-Tol, -30,30ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA-1013R00FE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA-1013R00FE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MRA-1013R00FE12 would you like to use for your alert(s)?
  • Please alert me when MRA-1013R00FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA-1013R00FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA-1013R00FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA-1013R00FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA-1013R00FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA-1013R00FE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: