MRA-10820R0FE07
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound,

Overview of MRA-10820R0FE07 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MRA-10820R0FE07 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AH6464
Newark Mra-10 820 1% E07 E3 |Vishay MRA-10820R0FE07 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.8600
  • 250 $7.5900
$7.5900 / $7.8600 Buy Now
DISTI # MRA-10820R0FE07
Avnet Americas MRA-10 820 1% E07 e3 - Bulk (Alt: MRA-10820R0FE07) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $8.0934
  • 110 $7.9786
  • 210 $7.8064
  • 500 $4.6550
  • 1,000 $4.0560
  • 5,000 $3.9936
  • 10,000 $3.9000
$3.9000 / $8.0934 Buy Now

CAD Models for MRA-10820R0FE07 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MRA-10820R0FE07 by Vishay Intertechnologies

MRA-10820R0FE07
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.016 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.22 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Rated Temperature
25 °C
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
75.7628 V
Want to compare parts?
  1. MRA-10820R0FE07
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA-10820R0FE07 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA-10820R0FE07 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MRA-10820R0FE07 would you like to use for your alert(s)?
  • Please alert me when MRA-10820R0FE07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA-10820R0FE07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA-10820R0FE07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA-10820R0FE07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA-10820R0FE07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA-10820R0FE07 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: