Part Details for MRA-1249R90FE12 by Vishay Intertechnologies
Overview of MRA-1249R90FE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRA-1249R90FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y5459
|
Newark | Mra-12 49.9 1% E12 E3 |Vishay MRA-1249R90FE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
MRA-1249R90FE12
|
Avnet Americas | Res Wirewound 49.9 Ohm 1% 10W ±30ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: MRA-1249R90FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2525 / $9.9299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.2400 | Buy Now |
DISTI #
MRA-1249R90FE12
|
Avnet Americas | Res Wirewound 49.9 Ohm 1% 10W ±30ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: MRA-1249R90FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2525 / $9.9299 | Buy Now |
Part Details for MRA-1249R90FE12
MRA-1249R90FE12 CAD Models
MRA-1249R90FE12 Part Data Attributes:
|
MRA-1249R90FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRA-1249R90FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12W, 49.9ohm, 1% +/-Tol, -30,30ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.016 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 30.18 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3383 V |
Alternate Parts for MRA-1249R90FE12
This table gives cross-reference parts and alternative options found for MRA-1249R90FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA-1249R90FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA-1249R90FE07 | Fixed Resistor, Wire Wound, 12W, 49.9ohm, 1% +/-Tol, -30,30ppm/Cel, | Vishay Intertechnologies | MRA-1249R90FE12 vs MRA-1249R90FE07 |