MRA-126K040FE07
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 12W, 6040ohm, 1% +/-Tol, -30,30ppm/Cel,

Overview of MRA-126K040FE07 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MRA-126K040FE07 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AH6495
Newark Mra-12 6.04K 1% E07 E3 |Vishay MRA-126K040FE07 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.9000
  • 250 $10.5400
$10.5400 / $10.9000 Buy Now
DISTI # MRA-126K040FE07
Avnet Americas MRA-12 6.04K 1% E07 e3 - Bulk (Alt: MRA-126K040FE07) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $11.2236
  • 110 $11.0644
  • 210 $10.8256
  • 500 $6.4638
  • 1,000 $5.6420
  • 5,000 $5.5552
  • 10,000 $5.4250
$5.4250 / $11.2236 Buy Now

CAD Models for MRA-126K040FE07 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRA-126K040FE07 by Vishay Intertechnologies

MRA-126K040FE07
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
7 Weeks
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.016 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
30.18 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
245.7641 V
Want to compare parts?
  1. MRA-126K040FE07
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 12W, 6040ohm, 1% +/-Tol, -30,30ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA-126K040FE07 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA-126K040FE07 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MRA-126K040FE07 would you like to use for your alert(s)?
  • Please alert me when MRA-126K040FE07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA-126K040FE07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA-126K040FE07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA-126K040FE07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA-126K040FE07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA-126K040FE07 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: