-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 6ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y5495
|
Newark | Mra-12 6 1% E12 E3 |Vishay MRA-126R000FE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
MRA-126R000FE12
|
Avnet Americas | MRA-12 6 1% E12 e3 - Bulk (Alt: MRA-126R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9375 / $8.1639 | Buy Now |
DISTI #
71-MRA-126R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 6ohm 1% RoHS: Compliant | 2490 |
|
$3.6800 / $7.0500 | Buy Now |
DISTI #
MRA-126R000FE12
|
TTI | Wirewound Resistors - Through Hole 10watt 6ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.9200 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA-126R000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRA-126R000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 6ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Manufacturer Series | MRA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |