Part Details for MRA0207 590R B 15PPM TA by Arcol
Overview of MRA0207 590R B 15PPM TA by Arcol
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRA0207 590R B 15PPM TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4571
|
Newark | Res, 590R, 0.10%, 250Mw, Axial, Resistance:590Ohm, Product Range:Mra0207 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:250V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Arcol MRA0207 590R B 15PPM TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$0.4920 / $0.9980 | Buy Now |
DISTI #
MRA0207-590R
|
TME | Resistor: metal film, THT, 590Ω, 0.25W, ±0.1%, Ø2.3x6.3mm, 15ppm/°C Min Qty: 1000 | 0 |
|
$0.3270 | RFQ |
DISTI #
2531038
|
element14 Asia-Pacific | RES, 590R, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 285 |
|
$0.4657 / $1.0031 | Buy Now |
DISTI #
2531038
|
Farnell | RES, 590R, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 285 |
|
$0.3542 / $0.5139 | Buy Now |
Part Details for MRA0207 590R B 15PPM TA
MRA0207 590R B 15PPM TA CAD Models
MRA0207 590R B 15PPM TA Part Data Attributes
|
MRA0207 590R B 15PPM TA
Arcol
Buy Now
|
Compare Parts:
MRA0207 590R B 15PPM TA
Arcol
|
Samacsys Manufacturer | Arcol |