There are no models available for this part yet.
Overview of MRA0207 6K81 B 15PPM TA by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for MRA0207 6K81 B 15PPM TA by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRA0207-6K81
|
TME | Resistor: metal film, THT, 6.81kΩ, 0.25W, ±0.1%, Ø2.3x6.3mm, axial Min Qty: 1000 | 0 |
|
$0.3490 | RFQ |