Part Details for MRB01100R0FE08 by Vishay Intertechnologies
Overview of MRB01100R0FE08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB01100R0FE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2492
|
Newark | Mrb01 100 1% E08 E3 |Vishay MRB01100R0FE08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.9600 | Buy Now |
DISTI #
MRB01100R0FE08
|
Avnet Americas | Resistor Wirewound Commercial Power 100Ohm 1% 1W ±30ppm/°C Axial T/R - Bulk (Alt: MRB01100R0FE08) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |
DISTI #
71-MRB01100R0FE08
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 100ohm 1% RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.4400 | Buy Now |
Part Details for MRB01100R0FE08
MRB01100R0FE08 CAD Models
MRB01100R0FE08 Part Data Attributes
|
MRB01100R0FE08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRB01100R0FE08
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.24 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |