Part Details for MRC1/2-100-25R0F by TT Electronics Resistors
Overview of MRC1/2-100-25R0F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC1/2-100-25R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 25OHM, 200V, 1% +/-TOL, -100,100PPM/CEL | 4132 |
|
$0.2750 / $0.7500 | Buy Now |