Part Details for MRC440V12R5 by NTE Electronics Inc
Overview of MRC440V12R5 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC440V12R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5288
|
Newark | Capacitor Mt Run 12.5Mfd 440V |Nte Electronics MRC440V12R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 12.5uF 440VAC PP 5% (72.89 X 47.5 X 77.72mm) Metal Can 85°C RoHS: Compliant |
3 In Stock |
|
$10.9600 / $17.2200 | Buy Now |
Part Details for MRC440V12R5
MRC440V12R5 CAD Models
MRC440V12R5 Part Data Attributes
|
MRC440V12R5
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MRC440V12R5
NTE Electronics Inc
CAP-MTR RUN 12.5MFD 440V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |