Part Details for MRCB-24-V-40A by OptiFuse
Overview of MRCB-24-V-40A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for MRCB-24-V-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCB-24-V-40A-ND
|
DigiKey | VER. BRACKET - TYPE III, 40A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$4.5500 / $6.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $4.9800 | Buy Now |
DISTI #
MRCB-24-V-40A
|
TME | Fuse: fuse, 40A, 24VDC, automotive, 31.8x20.51x17.02mm Min Qty: 100 | 0 |
|
$8.3800 / $9.3800 | RFQ |