Part Details for MRCBM-2PX-50A by OptiFuse
Overview of MRCBM-2PX-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for MRCBM-2PX-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBM-2PX-50A-ND
|
DigiKey | MAXI FUSE FOOTPR.-TYPE III, 50A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
942 In Stock |
|
$8.0830 / $11.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $11.0800 | Buy Now |
DISTI #
MRCBM-2PX-50A
|
TME | Fuse: fuse, 50A, 28VDC, automotive, 29.5mm, MAXI Min Qty: 100 | 0 |
|
$14.8800 / $16.6600 | RFQ |