Part Details for MRCBP-24-H-15A by OptiFuse
Overview of MRCBP-24-H-15A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-24-H-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-24-H-15A-ND
|
DigiKey | HOR. BRACKET - TYPE III, 15A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$4.9130 / $6.9400 | Buy Now |
DISTI #
MRCBP-24-H-15A
|
TME | Fuse: fuse, 15A, 24VDC, automotive, 31x21x16.6mm Min Qty: 100 | 0 |
|
$9.0500 / $10.1400 | RFQ |
|
South Electronics | MRCBP-24-H-15A | 36 |
|
RFQ |