There are no models available for this part yet.
Overview of MRCBP-H-15C by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRCBP-H-15C by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-H-15C-ND
|
DigiKey | CIR BRKR 15A 32VDC PUSH-RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4892 In Stock |
|
$4.3790 / $6.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.6500 | Buy Now | ||
DISTI #
MRCBP-H-15C
|
TME | Fuse: fuse, 15A, 24VDC, automotive, 32.3x20.6x17mm Min Qty: 500 | 0 |
|
$8.0500 / $9.0200 | RFQ |