Part Details for MRCBP-H-20A by OptiFuse
Overview of MRCBP-H-20A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-H-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-H-20A-ND
|
DigiKey | CIR BRKR 20A 32VDC PUSH-RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2891 In Stock |
|
$3.9570 / $5.7500 | Buy Now |
|
South Electronics | MRCBP-H-20A | 2891 |
|
RFQ |