Part Details for MRCBP-H-20C by OptiFuse
Overview of MRCBP-H-20C by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-H-20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-H-20C-ND
|
DigiKey | CIR BRKR 20A 32VDC PUSH-RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4774 In Stock |
|
$4.3790 / $6.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.6500 | Buy Now |
DISTI #
MRCBP-H-20C
|
TME | Fuse: fuse, 20A, 24VDC, automotive, 32.3x20.6x17mm Min Qty: 500 | 0 |
|
$8.0500 / $9.0200 | RFQ |