Part Details for MRCBP-N-50A by OptiFuse
Overview of MRCBP-N-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-N-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-N-50A-ND
|
DigiKey | CIR BRKR SS 50A 32VDC PSH-RST Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2015 In Stock |
|
$3.4100 / $4.9500 | Buy Now |
DISTI #
MRCBP-N-50A
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 31.8x20.3x16.2mm Min Qty: 500 | 0 |
|
$6.2800 / $7.0300 | RFQ |
|
South Electronics | MRCBP-N-50A | 2015 |
|
RFQ |