Part Details for MRCBP4-PL-10A by OptiFuse
Overview of MRCBP4-PL-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP4-PL-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP4-PL-10A-ND
|
DigiKey | REG. FUSE FOOTPR CB-TYPE III,10A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1657 In Stock |
|
$4.5810 / $6.6500 | Buy Now |
DISTI #
MRCBP4-PL-10A
|
TME | Fuse: fuse, 10A, 28VDC, automotive, 19.2mm, UNIVAL Min Qty: 200 | 0 |
|
$8.4300 / $9.4400 | RFQ |
|
South Electronics | MRCBP4-PL-10A | 1657 |
|
RFQ |